The MAX6877ETG+ is a 3-channel supervisor with active low reset, operating over a temperature range of -40°C to 85°C. It is designed to monitor three supply voltages and can be used in a variety of applications. The device is RoHS compliant and is packaged in a rail/Tube format for surface mount applications. The MAX6877ETG+ has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V, with an operating supply current of 1.1mA.
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.667W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 1.1mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Type | Sequencer |
| Watchdog Timer | No |
| RoHS | Compliant |