The MAX6879ETE+ is a dual-voltage supervisor IC that monitors two supply voltages. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 1.349W. This lead-free device is RoHS compliant and available in a surface mount package. The IC has an operating supply current of 1.1mA and is suitable for use in supervisory circuits.
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.349W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 1.1mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Type | Sequencer |
| Watchdog Timer | No |
| RoHS | Compliant |
