Maxim MAX687CSA technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 40mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 11V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 471mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX687CSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.