The MAX6881ETE+T is a 3-channel supervisor IC from Maxim, suitable for surface mount applications. It operates within a temperature range of -40°C to 85°C and can handle a maximum power dissipation of 1.349W. The device is RoHS compliant and available in tape and reel packaging with 2500 units per package. It can monitor three voltages and has an operating supply current of 1.1mA.
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.349W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 3 |
| Operating Supply Current | 1.1mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | Sequencer |
| Watchdog Timer | No |
| RoHS | Compliant |