IC SUPERVISOR 2 CHANNEL 16TQFN
Checking distributor stock and pricing after the page loads.
Maxim MAX6882ETE+ technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.349W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 1.1mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | MAX6880, MAX6881, MAX6882, MAX6883 |
| Type | Sequencer |
| Watchdog Timer | No |
| RoHS | Compliant |