The MAX6884ETP is an industrial-grade quad op-amp with a 20-pin HVQCCN package. It operates over a supply voltage range of 2.7V to 5.8V and has a maximum operating temperature of 85 degrees Celsius. The device is suitable for use in industrial applications where high temperature and reliability are required.
Checking distributor stock and pricing after the page loads.
Maxim MAX6884ETP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N20 |
| Width | 5 |
| Length | 5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.05 |
| Supply Voltage-Max (Vsup) | 5.8 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |