IC SUPERVISOR 6 CHANNEL 16TQFN
Checking distributor stock and pricing after the page loads.
Maxim MAX6887DETE+ technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.667W |
| Max Supply Voltage | 5.8V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 6 |
| Operating Supply Current | 900uA |
| Overvoltage Threshold | 643mV |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Reset | Active Low |
| Reset Timeout | 180ms |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor, Voltage Detector |
| Undervoltage Threshold | 557mV |
| Watchdog Timer | Yes |
| RoHS | Compliant |