Maxim MAX6887IETE+ technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.667W |
| Max Supply Voltage | 5.8V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 6 |
| Operating Supply Current | 900uA |
| Overvoltage Threshold | 673mV |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Type | Voltage Detector |
| Undervoltage Threshold | 527mV |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6887IETE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.