The MAX6887KETE+ is a multi-voltage supervisor with six voltage monitoring capabilities. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 1.667W. This device is suitable for surface mount applications and is compliant with RoHS regulations. The supervisor features an active low reset signal with a timeout of 180ms and a watchdog timer for added reliability.
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.667W |
| Max Supply Voltage | 5.8V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 6 |
| Operating Supply Current | 900uA |
| Overvoltage Threshold | 673mV |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 180ms |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor, Voltage Detector |
| Undervoltage Threshold | 557mV |
| Watchdog Timer | Yes |
| RoHS | Compliant |