The MAX6888IETE is an industrial-grade power management IC with a maximum operating temperature of 85 degrees Celsius. It features a quad terminal position and a JEDEC package code of S-XQCC-N16. The device operates within a supply voltage range of 2.7V to 5.8V and has a nominal supply voltage of 5V. It is available in a 5mm x 5mm package with a 0.80mm height, classified as a TQFN-16.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 5 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.8 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 6 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |