The MAX6888JETE+T is a multi-voltage supervisor with four voltage monitoring capabilities, operating within a temperature range of -40°C to 85°C. It is designed to be RoHS compliant and features a low operating supply current of 900uA. The device has a maximum power dissipation of 1.667W and is available in a surface mount package with a tape and reel packaging option. The supervisor has an active low reset signal with a timeout of 180ms and a watchdog timer feature.
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.667W |
| Max Supply Voltage | 5.8V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 4 |
| Operating Supply Current | 900uA |
| Overvoltage Threshold | 673mV |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 180ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 5V |
| Type | Multi-Voltage Supervisor, Voltage Detector |
| Undervoltage Threshold | 527mV |
| Watchdog Timer | Yes |
| RoHS | Compliant |