The MAX6888 is a multi-voltage supervisor and voltage detector with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It monitors four voltages and has a maximum supply voltage of 5.8V and a minimum supply voltage of 2.7V. The device has a maximum power dissipation of 1.667W and an operating supply current of 900uA. It is RoHS compliant and available in a rail/Tube packaging with 60 units per package.
Maxim MAX6888LETE+ technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.667W |
| Max Supply Voltage | 5.8V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 4 |
| Operating Supply Current | 900uA |
| Overvoltage Threshold | 1.68V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Reset | Active Low |
| Reset Timeout | 180ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.3V |
| Type | Multi-Voltage Supervisor, Voltage Detector |
| Undervoltage Threshold | 1.31V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6888LETE+ to view detailed technical specifications.
No datasheet is available for this part.