The MAX6888NETE-T is an industrial temperature quad quad op amp from Maxim. It features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device has 16 terminals and a quad terminal position. It is packaged in a 5 x 5 mm, 0.80 mm height, MO-220WHHB, TQFN-16 package. The op amp operates on a nominal supply voltage of 5V, with a maximum supply voltage of 5.8V and a minimum supply voltage of 2.7V.
Checking distributor stock and pricing after the page loads.
Maxim MAX6888NETE-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 5 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.8 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 6 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |