The MAX6888RETE+T is a multi-voltage supervisor IC that monitors up to four supply voltages. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 1.667W. The device is available in a surface mount package and is RoHS compliant. It features an active low reset output and a watchdog timer. The IC has a low operating supply current of 900uA and can detect undervoltage and overvoltage conditions with thresholds of 527mV and 673mV, respectively.
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.667W |
| Max Supply Voltage | 5.8V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 4 |
| Operating Supply Current | 900uA |
| Overvoltage Threshold | 673mV |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 180ms |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor, Voltage Detector |
| Undervoltage Threshold | 527mV |
| Watchdog Timer | Yes |
| RoHS | Compliant |