The MAX6896AALT is a single-function power management IC designed for automotive applications. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 1.5V and 5.5V. The device is packaged in a 6-pin MICRODFN-6 package with a width of 1mm and a length of 1.5mm. It is a dual-terminal device with a temperature grade of AUTOMOTIVE.
Checking distributor stock and pricing after the page loads.
Maxim MAX6896AALT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 1 |
| Length | 1.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.5 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |