
The MAX6896AAZT+T is a single-channel supervisor IC with a totem-pole output, suitable for surface-mount applications. It operates within a temperature range of -40°C to 125°C and has a maximum power dissipation of 167.7mW. This device is RoHS compliant and available in a tape and reel packaging with 2500 units per reel. The IC has an active low reset output and consumes an operating supply current of 10uA.
Checking distributor stock and pricing after the page loads.
Maxim MAX6896AAZT+T technical specifications.
| Package/Case | SOT-23-6 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 167.7mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 10uA |
| Output | TOTEM-POLE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | MAX6895, MAX6896, MAX6897, MAX6898, MAX6899 |
| Type | Sequencer |
| Watchdog Timer | No |
| RoHS | Compliant |