
The MAX6896AAZT/V+T is a surface mount supervisory circuit in a SOT-23-6 package, designed to operate over a temperature range of -40°C to 125°C. It monitors a single voltage and has an operating supply current of 10uA. The device is RoHS compliant and meets AEC-Q100 standards for automotive applications. It features an active low reset output and a totem-pole output stage. The MAX6896AAZT/V+T is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-6 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 167.7mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 10uA |
| Output | TOTEM-POLE |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Type | Sequencer |
| Watchdog Timer | No |
| RoHS | Compliant |