The MAX6896PALT-T is a general purpose microcontroller with a maximum operating temperature of 125 degrees Celsius. It has 6 terminals and a dual terminal position. The device is packaged in a 1.50mm x 1mm, 0.80mm height micro DFN-6 package. It operates within a supply voltage range of 1.5 to 5.5 volts and has a nominal supply voltage of 3.3 volts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX6896PALT-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6896PALT-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 1 |
| Length | 1.5 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.5 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6896PALT-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.