The MAX6897PALT-T is a 6-pin power management IC with a maximum operating temperature of 125 degrees Celsius. It has a nominal supply voltage of 3.3V and a maximum supply voltage of 5.5V. The device is packaged in a 1.5mm x 1mm DFN-6 package with a height of 0.8mm. It is available in a dual terminal position and has a temperature grade of OTHER. The IC is suitable for use in a variety of applications, including power management and control.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX6897PALT-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 1 |
| Length | 1.5 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.5 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX6897PALT-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.