The MAX6898AAZT+T is a single-voltage supervisor IC with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in a SOT-23-6 package and is suitable for surface mount applications. The device monitors a single voltage and has an operating supply current of 10uA. It is RoHS compliant and has a threshold voltage of 500mV. The IC is designed for use in supervisory circuits and is not a watchdog timer.
Maxim MAX6898AAZT+T technical specifications.
| Package/Case | SOT-23-6 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 167.7mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 10uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 500mV |
| Type | Sequencer |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6898AAZT+T to view detailed technical specifications.
No datasheet is available for this part.