The MAX6899AAZT+T is a single-voltage supervisor IC that monitors a single supply voltage. It operates over a temperature range of -40°C to 125°C and is packaged in a SOT-23-6 surface-mount package. The device has a maximum power dissipation of 167.7mW and an operating supply current of 10uA. It is RoHS compliant and available in quantities of 2500 per reel. The MAX6899AAZT+T is a member of the MAX6895 to MAX6899 series of supervisory circuits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX6899AAZT+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-6 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 167.7mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 10uA |
| Output | TOTEM-POLE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High |
| RoHS Compliant | Yes |
| Series | MAX6895, MAX6896, MAX6897, MAX6898, MAX6899 |
| Type | Sequencer |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6899AAZT+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
