Fixed Positive LDO Regulator, 3V, PDSO8, 0.150 INCH, SO-8
Checking distributor stock and pricing after the page loads.
Maxim MAX689CSA-T technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Input Voltage-Max | 11 |
| Input Voltage-Min | 2.7 |
| Output Voltage1-Min | 2.9 |
| Output Voltage1-Max | 3.1 |
| Output Current1-Max | 1 |
| Output Voltage1-Nom | 3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |