The MAX690AESA-T is an industrial-grade power management IC with a maximum operating temperature of 85 degrees Celsius. It features a dual terminal position and a JEDEC package code of R-PDSO-G8. The IC has a width of 3.9mm and a length of 4.9mm, with a pin count of 8 and a single function. It operates within a supply voltage range of 1.2 to 5.5 volts and has a temperature grade of industrial.
Sign in to ask questions about the Maxim MAX690AESA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX690AESA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX690AESA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.