The MAX690MJA is an 8-pin DIP military-grade power management IC with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a single function and a single channel, with a nominal supply voltage of 5V. The device is packaged in a ceramic DIP-8 package and is suitable for use in a variety of applications. The MAX690MJA is designed to operate within a temperature range of -55°C to 125°C and has a supply voltage range of 4.75V to 5.5V.
Maxim MAX690MJA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX690MJA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.