
The MAX690MJA/883B is an 8-pin DIP military temperature power management IC from Maxim. It operates over a temperature range of -55°C to 125°C and is designed for use with a 5V supply voltage. The device is available in a DIP package with a width of 7.62mm and a pin count of 8. It is a single-function device with a JEDEC package code of R-GDIP-T8.
Maxim MAX690MJA/883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Screening Level | 38535Q/M;38534H;883B |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Maxim MAX690MJA/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.