Supervisory circuit IC with a single voltage monitoring capability. Features a reset timeout of 140ms and an active-low reset output. Operates within a supply voltage range of 4.75V to 5.5V, with a reset threshold voltage between 4.5V and 4.75V. Maximum power dissipation is 400mW, and maximum supply current is 10mA. Packaged in PDIP for through-hole mounting, this RoHS compliant component includes a watchdog timer and is suitable for battery backup applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX690RCPA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX690RCPA+ technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 400mW |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 10mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 10mA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.75V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.625V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX690RCPA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
