The MAX690TCSA-T is an 8-terminal power management IC with a commercial temperature grade, operating between 0 and 70 degrees Celsius. It is packaged in a 0.150 inch plastic SO-8 package with a width of 3.9mm and a length of 4.9mm. The IC has a single function and a single channel, with a terminal position of dual. It is manufactured by Maxim.
Checking distributor stock and pricing after the page loads.
Maxim MAX690TCSA-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |