
The MAX690TEPA+ is a single-channel battery backup circuit with a threshold voltage of 3.075V. It operates over a temperature range of -40°C to 85°C and is packaged in a lead-free PDIP package. The device is designed to monitor a single voltage and provide a totem-pole output. It has a maximum power dissipation of 400mW and a maximum supply current of 10mA. The MAX690TEPA+ is RoHS compliant and available in a rail/tube packaging quantity of 50.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX690TEPA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 10mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 10mA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.75V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reset | Active Low |
| Reset Timeout | 35ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.075V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX690TEPA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.