The MAX6917EO30 is a 20-pin industrial-grade real-time clock timer IC from Maxim. It operates within a temperature range of -40°C to 85°C and is powered by a nominal supply voltage of 3V, with a minimum of 2.7V and a maximum of 3.3V. The device features a clock frequency of up to 0.032MHz and is designed for use in timer and real-time clock applications.
Checking distributor stock and pricing after the page loads.
Maxim MAX6917EO30 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 20 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.3 |
| Clock Frequency-Max | 0.032 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8473.30.11.80 |
| REACH | not_compliant |
| Military Spec | False |