The MAX691AEJE is an industrial-grade power management IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a 16-pin DIP package and a single function. The device operates within a supply voltage range of 0V to 5.5V and has a nominal supply voltage of 4.75V. It is designed for use in industrial applications.
Maxim MAX691AEJE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.75 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 0 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX691AEJE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.