Surface mount supervisory circuit with a 1-channel push-pull output. Features a reset timeout of 140ms, active high/low reset, and a watchdog timer. Operates from 0V to 5.5V with a maximum power dissipation of 600mW. Monitored voltage range is 4.5V to 4.75V, with a typical supply current of 350uA. Packaged in a 16-pin SOIC case, measuring 10.5mm x 7.6mm x 2.35mm, and is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX691AEWE+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 100uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 350uA |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.75V |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Series | MAX691A, MAX693A, MAX800, MAX800L, MAX800M |
| Threshold Voltage | 4.65V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 4.5V |
| Voltage | 5V |
| Watchdog Timer | Yes |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX691AEWE+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
