
Surface mount battery backup circuit with 1 channel supervisory function. Features a 4.5V minimum reset threshold voltage and a 4.75V overvoltage threshold. Operates with a maximum supply voltage of 5.5V and a minimum of 4.75V, drawing a maximum supply current of 10mA. Includes a watchdog timer and active high/low reset output with a 35ms timeout. Packaged in a 16-pin SOIC case, this lead-free component offers a power dissipation of 600mW and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Maxim MAX691EWE+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX691EWE+ technical specifications.
| Package/Case | SOIC |
| Frequency | 252kHz |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 10mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 350uA |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.75V |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Reset | Active High/Active Low |
| Reset Timeout | 35ms |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Threshold Voltage | 4.65V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | Yes |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX691EWE+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
