IC DRVR VFD TUBE SRL 20TQFN
Checking distributor stock and pricing after the page loads.
Maxim MAX6920ATP+T technical specifications.
| Package/Case | SOIC |
| Height | 2.35mm |
| Interface | Serial, 4-WIRE |
| Lead Free | Lead Free |
| Length | 13mm |
| Max Frequency | 5MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60mA |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 76V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Outputs | 12 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 5.5V |
| Output Current | 75mA |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 7.6mm |
| RoHS | Compliant |