
20-output VFD driver IC with serial 4-wire interface, operating from 3V to 76V supply. Features 75mA maximum output current per channel and a 5MHz maximum frequency. This surface mount device is housed in a 28-pin SOIC package, measuring 18.1mm x 7.6mm x 2.35mm. It operates across a temperature range of -40°C to 125°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX6921AWI+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Height | 2.35mm |
| Interface | Serial, 4-WIRE |
| Lead Free | Lead Free |
| Length | 18.1mm |
| Max Frequency | 5MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 75mA |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 76V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Outputs | 20 |
| Operating Supply Current | 1.65mA |
| Output Current | 75mA |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.078125oz |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6921AWI+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
