
The MAX6921AWI/V+ is a power management IC with a serial 4-wire interface. It operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The device is packaged in a surface-mount SOIC package. The MAX6921AWI/V+ has an operating supply current of 1.65mA and is available in rail or tube packaging.
Maxim MAX6921AWI/V+ technical specifications.
| Package/Case | SOIC |
| Interface | Serial, 4-WIRE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 1.65mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6921AWI/V+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
