The MAX6922AQH is a quad vacuum fluorescent display driver from Maxim, operating within a temperature range of -40°C to 125°C. It features a 44-pin QCC-44 package and supports a supply voltage of 3V to 5.5V. This device is designed for use in automotive applications, adhering to the Temperature Grade: AUTOMOTIVE standard. The driver is suitable for vacuum fluorescent display applications, providing a reliable interface for display control.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.585 |
| Length | 16.585 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | VACUUM FLUORESCENT DISPLAY DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |