32-output VFD driver IC, featuring a 4-wire serial interface and a maximum output current of 75mA per output. This surface-mount component operates from a supply voltage up to 76V and supports a maximum frequency of 5MHz. Designed for demanding applications, it offers a wide operating temperature range from -40°C to 125°C. The 44-pin PLCC package ensures robust integration into electronic designs.
Maxim MAX6922AQH+D technical specifications.
| Package/Case | PLCC |
| Height | 3.96mm |
| Interface | Serial, 4-WIRE |
| Lead Free | Lead Free |
| Length | 16.66mm |
| Max Frequency | 5MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 75mA |
| Max Power Dissipation | 1.067W |
| Max Supply Voltage | 76V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Outputs | 32 |
| Operating Supply Current | 1.65mA |
| Output Current | 75mA |
| Output Voltage | 5V |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.084185oz |
| Width | 16.66mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6922AQH+D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
