32-output VFD driver IC with serial 4-wire interface, operating up to 5MHz. Features 75mA max output current and 5V output voltage, with a maximum supply voltage of 76V. Packaged in a 44-pin PLCC for surface mounting, this lead-free, RoHS compliant component operates from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX6922AQH+TD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PLCC |
| Height | 3.96mm |
| Interface | Serial, 4-WIRE |
| Lead Free | Lead Free |
| Length | 16.66mm |
| Max Frequency | 5MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 75mA |
| Max Power Dissipation | 1.067W |
| Max Supply Voltage | 76V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Outputs | 32 |
| Operating Supply Current | 1.65mA |
| Output Current | 75mA |
| Output Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.084185oz |
| Width | 16.66mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6922AQH+TD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.