
Supervisory circuit IC for power management, featuring a single voltage monitoring channel. This surface-mount component operates within a 1.2V to 5.5V supply voltage range, with a reset threshold voltage of 4.25V to 4.5V. It includes a watchdog timer and provides active-low, push-pull output. The device is RoHS compliant, lead-free, and housed in an 8-pin SOIC package with dimensions of 5mm (L) x 4mm (W) x 1.5mm (H).
Sign in to ask questions about the Maxim MAX692AESA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX692AESA+ technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Reset Threshold Voltage | 4.5V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Current | 500uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 350uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Series | MAX690A, MAX692A, MAX802L, MAX802M, MAX805L |
| Threshold Voltage | 4.4V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX692AESA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.