
Supervisory circuit IC featuring a single voltage monitoring capability with reset thresholds between 4.25V and 4.5V. This component offers a watchdog timer and active-low reset with a 35ms timeout. It operates within a supply voltage range of 4.5V to 5.5V, drawing a maximum supply current of 10mA and an operating supply current of 350µA. The output is a push-pull, totem-pole type, capable of delivering up to 20mA. Packaged in PDIP with through-hole and surface mount options, this RoHS compliant component has a maximum power dissipation of 400mW and an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Maxim MAX692CPA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX692CPA+ technical specifications.
| Package/Case | PDIP |
| Frequency | 250kHz |
| Height | 4.45mm |
| Lead Free | Lead Free |
| Length | 9.91mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Max Power Dissipation | 400mW |
| Max Reset Threshold Voltage | 4.5V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Current | 10mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole, Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 350uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| Reset Timeout | 35ms |
| RoHS Compliant | Yes |
| Supply Current | 3.5mA |
| Threshold Voltage | 4.4V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | Yes |
| Width | 7.87mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX692CPA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
