Maxim MAX6934AQH+TD technical specifications.
| Package/Case | PLCC |
| Height | 3.96mm |
| Interface | Serial, 4-WIRE |
| Lead Free | Lead Free |
| Length | 16.66mm |
| Max Frequency | 5MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 75mA |
| Max Power Dissipation | 1.067W |
| Max Supply Voltage | 76V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Outputs | 32 |
| Operating Supply Current | 2mA |
| Output Current | 75mA |
| Output Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.084185oz |
| Width | 16.66mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6934AQH+TD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.