The MAX6934ATH-T is a 44-pin QFN vacuum fluorescent display driver from Maxim, operating within a temperature range of -40°C to 125°C. It is designed to function with a supply voltage between 3V and 5.5V. The device features a quad terminal position and is classified as an automotive temperature grade component. It is a single-function interface IC type, specifically designed for vacuum fluorescent display applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N44 |
| Width | 7 |
| Length | 7 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | VACUUM FLUORESCENT DISPLAY DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |