The MAX693ACWE-T is a commercial temperature power management IC with a maximum operating temperature of 70 degrees Celsius. It has 16 terminals and a single function. The device is available in a 0.300 INCH, MS-013AA, SOIC-16 package. The IC operates from a supply voltage of 0 to 5.5 volts and has a nominal supply voltage of 4.5 volts. It can be used in a variety of applications, including power management and control.
Sign in to ask questions about the Maxim MAX693ACWE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX693ACWE-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 0 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX693ACWE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.