
Surface mount supervisory circuit with one monitored voltage, featuring active high/low reset and a 140ms reset timeout. Operates from 0V to 5.5V with a maximum power dissipation of 696mW and a typical supply current of 100uA. Reset threshold voltages range from 4.25V to 4.5V, with an overvoltage threshold at 4.5V and an undervoltage threshold at 4.25V. Includes a watchdog timer and is RoHS compliant, packaged in a 16-pin SOIC case measuring 10mm x 4mm x 1.5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX693AESE+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX693AESE+ technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 696mW |
| Max Reset Threshold Voltage | 4.5V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Current | 100uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 100uA |
| Overvoltage Threshold | 4.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Reset | Active High/Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Series | MAX691A, MAX693A, MAX800, MAX800L, MAX800M |
| Threshold Voltage | 4.4V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX693AESE+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
