The MAX693AMJE is a 16-pin general purpose IC with a maximum operating temperature of 125°C. It operates within a supply voltage range of 0 to 5.5V, with a nominal supply voltage of 4.5V. The device is packaged in a DIP16 configuration, with a width of 7.62mm and 16 pins. It is designed for military temperature grade applications and has a single function.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX693AMJE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX693AMJE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 0 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX693AMJE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.