
Supervisory circuit IC for power management, featuring a single-channel monitoring capability. This surface-mount component operates within a 4.5V to 5.5V supply voltage range, with a minimum reset threshold of 4.25V and an overvoltage threshold of 4.5V. It includes a watchdog timer and provides active high/low reset functionality with a 35ms timeout. The device boasts a maximum power dissipation of 600mW and a typical supply current of 2mA, with a maximum of 10mA. Packaged in a 16-pin SOIC format, it is RoHS compliant and operates between 0°C and 70°C.
Checking distributor stock and pricing after the page loads.
Maxim MAX693CWE+ technical specifications.
| Package/Case | SOIC |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 10.47mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 600mW |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Current | 10mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 10mA |
| Overvoltage Threshold | 4.5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Reset | Active High/Active Low |
| Reset Timeout | 35ms |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Threshold Voltage | 4.4V |
| Type | Battery Backup Circuit |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | Yes |
| Width | 7.959mm |
| RoHS | Compliant |
