
10-channel linear LED driver IC with serial interface, operating from 2.25V to 3.6V input. Features 20mA output current per channel, up to 7V output voltage, and a 400kHz switching frequency. Designed for surface mount applications with a 16-TQFN package. Offers low supply current of 60µA and operates across a wide temperature range of -40°C to 125°C.
Maxim MAX6947ATE+ technical specifications.
| Frequency | 400kHz |
| Interface | Serial |
| Lead Free | Lead Free |
| Low Level Output Current | 21.12mA |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 7V |
| Max Power Dissipation | 1.176W |
| Max Supply Current | 60uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Drivers | 10 |
| Number of Outputs | 10 |
| Number of Segments | 3 |
| Output Current | 20mA |
| Output Voltage | 7V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.176W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6947ATE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
