The MAX6947ATE+T is a 10-output, 3-channel LED driver from Maxim, operating at a frequency of 400kHz. It can supply up to 20mA of current per channel and has a maximum output voltage of 7V. The device is RoHS compliant and suitable for surface mount applications. It can operate within a temperature range of -40°C to 125°C and has a maximum power dissipation of 1.176W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX6947ATE+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6947ATE+T technical specifications.
| Frequency | 400kHz |
| Lead Free | Lead Free |
| Low Level Output Current | 21.12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.176W |
| Max Supply Current | 60uA |
| Max Supply Voltage | 3.6V |
| Mount | Surface Mount |
| Number of Outputs | 10 |
| Number of Segments | 3 |
| Output Current per Channel | 20mA |
| Output Voltage | 7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.176W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX6947ATE+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.