The MAX6948BGWA+T is a 6-channel boost LED driver IC with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It operates at a maximum supply voltage of 5V and has a maximum power dissipation of 866mW. The device is surface mount and available in a package quantity of 2500 units per reel. It is RoHS compliant and suitable for use in applications that do not require radiation hardening.
Checking distributor stock and pricing after the page loads.
| Dimming | PWM |
| Frequency | 2MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 866mW |
| Max Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Output Current per Channel | 30mA |
| Output Voltage | 28V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |