Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX6950CEE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX6950CEE-T technical specifications.
| Package/Case | QSOP |
| High Level Output Current | -50mA |
| Low Level Output Current | 400mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 667mW |
| Max Supply Current | 15mA |
| Number of Segments | 40 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 667mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX6950 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX6950CEE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.